TL3301SPF260QG
E-SwitchTactile Switch - SPST-NO - 50mA@12VDC - 2.8mm Square Cap Actuator - 260gf - SMD Gullwing - Silver Plated Contacts - -40°C to 85°C
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
TL3301SPF260QG
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
750
Package Type:
REEL
Dimension:
6 x 10 x 7.6 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Plunger
Operating Force:
2.55 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal Location:
N/A
Tactile Switch - SPST-NO - 50mA@12VDC - 2.8mm Square Cap Actuator - 260gf - SMD Gullwing - Silver Plated Contacts - -40°C to 85°C
Search Keywords:
TL3301SPF260QG
IN STOCK:
2,902
Ships today, if you order in
Manufacturer Stock:
53,250
can ship
12/2/24
Minimum Order:
750
Multiple:
750
Factory Lead-Time
15 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
750
$0.2874
$215.550
1,500
$0.2562
$384.300
3,000
$0.2471
$741.300
5,250
$0.2213
$1,161.825
7,500
$0.2135
$1,601.250
25,500
$0.2058
$5,247.900
50,250
+
$0.2037
$10,235.925
Please Note:
Item may be subject to tariff fee if shipping within the United States