Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
TL4105AF160QG
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Package Type:
Reel
Dimension:
4.8mm x 2.6mm x 2.9 mm
Mounting:
Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
Off (On)
Actuator Style:
Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Right Angle
Termination Style:
Gull Wing
Seal:
N/A
Seal Location:
N/A
Switch Tactile OFF (ON) SPST Button Gull Wing 0.05A 12VDC 1.57N SMD
Search Keywords:
TL4105AF160QG
IN STOCK:
2,020
Can Ship immediately
Minimum Order:
500
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
500
$0.731
$365.500
1,000
$0.700
$700.000
2,500
$0.655
$1,637.500
5,000
$0.645
$3,225.000
7,500
$0.630
$4,725.000
10,000
$0.610
$6,100.000
15,000
$0.601
$9,015.000
25,000
+
$0.592
$14,800.000
Please Note:
Item may be subject to tariff fee if shipping within the United States