Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-T-A Engineering Technology
Part No:
106-M2-P10-0.5A
RoHS:
Yes
HTS:
8536200020
COO:
TN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Type:
Thermal
Voltage Rating:
240,48 VAC|VDC
Number of Poles:
1
Current Rating:
0.5 A
Terminal Design:
Quick Connect
Operating Temperature:
-20 to 60 °C
Mounting:
Panel Mount
Circuit Breaker Thermal 1Pole 0.5A 240VAC/48VDC
Search Keywords:
106M2P1005A
IN STOCK:
46
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$18.96
$94.800
25
$18.06
$451.500
50
$15.97
$798.500
100
$13.44
$1,344.000
250
$12.60
$3,150.000
500
$11.35
$5,675.000
1,000
+
$11.23
$11,230.000
Product Guides