106-M2-P10-3A
E-T-A Engineering TechnologyCircuit Breaker Thermal 1Pole 3A 240VAC/48VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-T-A Engineering Technology
Part No:
106-M2-P10-3A
RoHS:
Yes
HTS:
8536200020
COO:
TN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Type:
Thermal2867
Voltage Rating:
2402868VAC,482868VDC
Number of Poles:
12860
Current Rating:
3 A
Terminal Design:
Quick Connect2865
Operating Temperature:
-20 to 60 °C
Mounting:
Panel Mount2859
The E-T-A Engineering Technology part 106-M2-P10-3A is a reliable and efficient circuit breaker that provides thermal protection for your electrical systems. This 1-pole breaker has a current rating of 3A, making it suitable for a wide range of applications. It is designed to handle both AC and DC voltages, with a maximum rating of 240VAC and 48VDC. With its compact size and durable construction, this circuit breaker is an essential component for ensuring the safety and proper functioning of your electrical equipment.
Search Keywords:
106M2P103A
IN STOCK:
78
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$19.56
$97.800
25
$18.41
$460.250
50
$16.00
$800.000
100
$13.47
$1,347.000
250
$12.63
$3,157.500
500
$11.37
$5,685.000
1,000
+
$11.25
$11,250.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CB1F-M-12V
Power Relay 12VDC 40(NO)/30(NC)A SPDT(22x26x52)mm Bracket Automotive
23AC2
MICRO SWITCH™ Basic Switches: AC Series, Door Switch, Single Pole Double Throw (SPDT), 15 ...
0034.1523
Fuse - Cartridge - Fast Acting - 5 A - 250 V - 5mm x 20mm - 0.2" x 0.79" - FSF Series.
249-116
Screwless end stop - 6 mm wide - for DIN-rail 35 x 15 and 35 x 7.5 - gray
1180-01-1A
Circuit Breaker Thermal 1Pole 1A 250VAC/65VDC