1170-21-8A
E-T-A Engineering TechnologyCircuit Breaker Thermal Automotive 1Pole 8A 28VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-T-A Engineering Technology
Part No:
1170-21-8A
RoHS:
Yes
HTS:
8536200020
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Type:
Thermal Automotive2867
Voltage Rating:
282868VDC
Number of Poles:
12860
Current Rating:
8 A
Terminal Design:
Blade2865
Operating Temperature:
-40 to 85 °C
Mounting:
Plug-In2859
The E-T-A ENGINEERING TECHNOLOGY 1170-21-8A is a reliable and robust 1-pole thermal circuit breaker designed for automotive applications. With a current rating of 8A and a maximum voltage of 28VDC, this circuit breaker offers protection against overcurrent and short circuits to ensure the safety and functionality of your vehicle's electrical system. Trust E-T-A's reputation for quality and performance with this essential automotive component.
Search Keywords:
1170218A
IN STOCK:
398
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$18.82
$18.820
10
$13.71
$137.100
25
$13.44
$336.000
50
$11.57
$578.500
100
$10.38
$1,038.000
250
$9.60
$2,400.000
500
+
$8.62
$4,310.000
Product Guides