1180-01-0.5A
E-T-A Engineering TechnologyCircuit Breaker Thermal 1Pole 0.5A 250VAC/65VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-T-A Engineering Technology
Part No:
1180-01-0.5A
RoHS:
Yes
HTS:
8536200040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Type:
Thermal
Voltage Rating:
250,65 VAC|VDC
Number of Poles:
1
Current Rating:
0.5 A
Terminal Design:
Blade
Operating Temperature:
-20 to 60 °C
Mounting:
DIN Rail
The E-T-A Engineering Technology part 1180-01-0.5A is a high-quality circuit breaker designed for thermal protection. This single-pole breaker is specifically rated for a maximum current of 0.5A and can handle voltages up to 250VAC or 65VDC. With its compact and reliable design, this E-T-A circuit breaker is an essential component for various electrical applications, providing dependable protection against overload and short circuits.
Search Keywords:
11800105A
IN STOCK:
59
Can Ship immediately
Manufacturer Stock:
465
can ship
12/2/24
Factory Lead-Time
2 Weeks
can ship
12/2/24
Quantity
Unit Price
Ext. Price
1
$18.71
$18.710
10
$13.70
$137.000
25
$13.49
$337.250
50
$11.94
$597.000
100
$11.76
$1,176.000
250
$11.58
$2,895.000
500
+
$11.41
$5,705.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1180-01-10A
Circuit Breaker Thermal 1Pole 10A 250VAC/65VDC
1180-01-1A
Circuit Breaker Thermal 1Pole 1A 250VAC/65VDC
1180-01-2A
Circuit Breaker Thermal 1Pole 2A 250VAC/65VDC
1180-01-3A
Circuit Breaker Thermal 1Pole 3A 250VAC/65VDC
1180-01-4A
Circuit Breaker Thermal 1Pole 4A 250VAC 65VDC