Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-T-A Engineering Technology
Part No:
1180-01-10A
RoHS:
Yes
HTS:
8536200040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Type:
Thermal
Voltage Rating:
250,65 VAC|VDC
Number of Poles:
1
Current Rating:
10 A
Terminal Design:
Blade
Operating Temperature:
-20 to 60 °C
Mounting:
DIN Rail
Circuit Breaker Thermal 1Pole 10A 250VAC/65VDC
Search Keywords:
11800110A
IN STOCK:
14
Can Ship immediately
Manufacturer Stock:
290
can ship
12/2/24
Factory Lead-Time
2 Weeks
can ship
12/2/24
Quantity
Unit Price
Ext. Price
1
$23.64
$23.640
10
$18.51
$185.100
25
$18.11
$452.750
50
$16.28
$814.000
100
$14.68
$1,468.000
250
$14.18
$3,545.000
500
+
$13.16
$6,580.000
Product Guides