1180-01-1A
E-T-A Engineering TechnologyCircuit Breaker Thermal 1Pole 1A 250VAC/65VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-T-A Engineering Technology
Part No:
1180-01-1A
RoHS:
Yes
HTS:
8536200040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Type:
Thermal
Voltage Rating:
250,65 VAC|VDC
Number of Poles:
1
Current Rating:
1 A
Terminal Design:
Blade
Operating Temperature:
-20 to 60 °C
Mounting:
DIN Rail
The E-T-A Engineering Technology part 1180-01-1A is a reliable and efficient thermal circuit breaker that is designed to provide protection against overcurrents. This 1-pole circuit breaker is rated for 1 amp with a voltage rating of 250VAC/65VDC, making it suitable for various applications. It features a compact and durable design, allowing for easy installation and long-lasting performance. With its built-in thermal trip mechanism, this circuit breaker quickly shuts off power in case of excessive current, preventing damage to equipment and ensuring safety. The E-T-A Engineering Technology part 1180-01-1A is a trusted solution for reliable circuit protection in diverse industrial and commercial settings.
Search Keywords:
1180011A
IN STOCK:
62
Ships today, if you order in
Manufacturer Stock:
48
can ship
10/28/24
Factory Lead-Time
2 Weeks
can ship
10/30/24
Quantity
Unit Price
Ext. Price
1
$23.82
$23.820
10
$18.75
$187.500
25
$18.55
$463.750
50
$16.20
$810.000
100
$15.18
$1,518.000
250
$14.17
$3,542.500
500
+
$13.15
$6,575.000
Product Guides
CUSTOMERS
ALSO BOUGHT
208487-1
14 Position Circular Connector Receptacle Housing Panel Mount
AWG28-14/G/300
Flat Ribbon Cable Polyvinyl Chloride 14Conductors 28Awg 300V 91.44M Reel
9463-J22-1000
Twinaxial Cable - Blue Hose for Data Highway Plus - 1 Pair 20AWG (7x28) Tinned Copper - PE...
NHC1052
90 MALE CORD CONN, 1.00-1.13", 1 1/4", AL
380LQ471M400K042
Aluminum Electrolytic Capacitor - 470uF ±20% - 400V - 85°C - Through Hole Snap-In - 40mm x...