1180-01-2A
E-T-A Engineering TechnologyCircuit Breaker Thermal 1Pole 2A 250VAC/65VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-T-A Engineering Technology
Part No:
1180-01-2A
RoHS:
Yes
HTS:
8536200040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Type:
Thermal
Voltage Rating:
250,65 VAC|VDC
Number of Poles:
1
Current Rating:
2 A
Terminal Design:
Blade
Operating Temperature:
-20 to 60 °C
Mounting:
DIN Rail
The E-T-A Engineering Technology 1180-01-2A is a reliable and efficient thermal circuit breaker designed for various applications. This 1-pole circuit breaker offers a current rating of 2A, making it suitable for both low and high power circuits. With a voltage rating of 250VAC and 65VDC, it provides excellent protection against overload and short circuits. This E-T-A circuit breaker is built to high-quality standards, ensuring reliable and safe operation in demanding environments. Whether used in industrial machinery, automotive applications, or other electrical systems, the 1180-01-2A is a trusted choice for circuit protection.
Search Keywords:
1180012A
IN STOCK:
254
Ships today, if you order in
Manufacturer Stock:
199
can ship
12/2/24
Factory Lead-Time
2 Weeks
can ship
11/29/24
Quantity
Unit Price
Ext. Price
1
$35.62
$35.620
10
$21.84
$218.400
25
$19.98
$499.500
50
$17.58
$879.000
100
$16.32
$1,632.000
250
$15.22
$3,805.000
500
+
$14.40
$7,200.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3-1634223-2
15w D skt W B/L & 4-40 s/lock 15u" gold
5205980-4
D Sub Jack Screw - AMPLIMITE Series - 5.6 mm - 4-40 UNC.
5207883-2
Washer Lock
AB8Q-M1-G
Switch Push Button N.O./N.C. SPDT Square Button 1A 250VAC 250VDC Momentary Contact Solder ...
LW1L-A0
Switch Actuator - Idec LW Series Oiltight Switches and Pilot Devices.