help desk software
DATA SHEET

1180-01-6A

E-T-A Engineering Technology

Circuit Breaker Thermal 1Pole 6A 250VAC 65VDC .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
E-T-A Engineering Technology
Part No:
1180-01-6A
RoHS:
Yes
HTS:
8536200040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Type:
Thermal
Voltage Rating:
250,65 VAC|VDC
Number of Poles:
1
Current Rating:
6 A
Terminal Design:
Blade
Operating Temperature:
-20 to 60 °C
Mounting:
DIN Rail
The E-T-A Engineering Technology part 1180-01-6A is a high-quality circuit breaker designed for both AC and DC applications. This 1-pole thermal circuit breaker has a current rating of 6A, allowing it to handle moderate electrical loads with ease. With a voltage rating of 250VAC and 65VDC, this circuit breaker offers reliable protection against overcurrents and short circuits in various electronic and electrical systems. Its compact size and design make it ideal for use in industrial, automotive, and telecommunication applications where space is limited. Trust the E-T-A Engineering Technology 1180-01-6A circuit breaker to provide safe and efficient protection for your electrical circuitry.
Search Keywords:
1180016A
IN STOCK: 195
Can Ship immediately
Manufacturer Stock:
329   can ship 12/2/24
Factory Lead-Time
2 Weeks can ship 12/2/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$23.63
$23.630
10
$18.28
$182.800
25
$17.94
$448.500
50
$17.07
$853.500
100
$14.61
$1,461.000
250
$14.47
$3,617.500
500 +
$14.32
$7,160.000
Tools/3D Models
Product Guides