help desk software
DATA SHEET

1180-01-8A

E-T-A Engineering Technology

Circuit Breaker Thermal 1Pole 8A 250VAC/65VDC .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
E-T-A Engineering Technology
Part No:
1180-01-8A
RoHS:
Yes
HTS:
8536200040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Type:
Thermal
Voltage Rating:
250,65 VAC|VDC
Number of Poles:
1
Current Rating:
8 A
Terminal Design:
Blade
Operating Temperature:
-20 to 60 °C
Mounting:
Connector
This E-T-A Engineering Technology part 1180-01-8A is a high-quality circuit breaker designed for thermal protection. It features a single pole configuration with a current rating of 8A and a voltage rating of 250VAC/65VDC. With its reliable performance and durable construction, this circuit breaker is an essential component for maintaining the safety and efficiency of electrical systems.
Search Keywords:
1180018A
IN STOCK: 69
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$16.62
$16.620
10
$13.38
$133.800
25
$13.24
$331.000
50
$12.54
$627.000
100
$12.41
$1,241.000
250
$12.29
$3,072.500
500 +
$12.16
$6,080.000
Tools/3D Models
Product Guides