Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-T-A Engineering Technology
Part No:
1410-L210-L2F1-S02-1A
RoHS:
Yes
HTS:
8536200040
COO:
TN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Type:
Thermal2867
Voltage Rating:
2402868VAC,282868VDC
Number of Poles:
12860
Current Rating:
1 A
Terminal Design:
Solder2865
Operating Temperature:
-20 to 70 °C
Mounting:
Through Hole2859
Circuit Breaker Thermal 1Pole 1A 240VAC 28VDC
Search Keywords:
1410L210L2F1S021A
IN STOCK:
47
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$11.51
$57.550
25
$10.95
$273.750
50
$9.11
$455.500
100
$8.37
$837.000
250
$7.49
$1,872.500
500
$6.91
$3,455.000
1,000
+
$6.38
$6,380.000
Product Guides