Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-T-A Engineering Technology
Part No:
1410-L210-L2F1-S02-2A
RoHS:
Yes
HTS:
8536200020
COO:
TN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Type:
Thermal2867
Voltage Rating:
2402868VAC,282868VDC
Number of Poles:
12860
Current Rating:
2 A
Terminal Design:
Solder2865
Operating Temperature:
-20 to 70 °C
Mounting:
Through Hole2859
Circuit Breaker Thermal 1Pole 2A 240VAC/28VDC
Search Keywords:
1410L210L2F1S022A
IN STOCK:
103
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$10.85
$54.250
25
$10.52
$263.000
50
$9.36
$468.000
100
$7.88
$788.000
250
$7.39
$1,847.500
500
$6.65
$3,325.000
1,000
+
$6.40
$6,400.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1410-L210-L2F1-S02-5A
Circuit Breaker Thermal PCB Mount Push-To-Reset Reset Slide 1P Sldr 250VAC 5A
1410-L210-L2F1-S02-6.3A
Circuit Breaker Thermal 1Pole 6.3A 240VAC/28VDC
1410-L210-L2F1-S02-1A
Circuit Breaker Thermal 1Pole 1A 240VAC 28VDC
1410-L210-L2F1-S02-3.15A
Circuit Breaker Thermal 1Pole 3.15A 240VAC/28VDC
1410-L210-L2F1-S02-8A
Circuit Breaker - Thermal - 1 Pole - 8A, 250VAC/50VDC - Push to Reset Actuator - PCB Mount...