1410-L210-L2F1-S02-3.15A
E-T-A Engineering TechnologyCircuit Breaker Thermal 1Pole 3.15A 240VAC/28VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-T-A Engineering Technology
Part No:
1410-L210-L2F1-S02-3.15A
RoHS:
Yes
HTS:
8536200040
COO:
TN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Type:
Thermal2867
Voltage Rating:
2402868VAC,282868VDC
Number of Poles:
12860
Current Rating:
3.15 A
Terminal Design:
Solder2865
Operating Temperature:
-20 to 70 °C
Mounting:
Through Hole2859
The E-T-A 1410-L210-L2F1-S02-3.15A is a reliable and high-quality circuit breaker designed for thermal protection. This 1-pole breaker has a current rating of 3.15A and is suitable for use with both 240VAC and 28VDC circuits. With its compact design and durable construction, this circuit breaker is ideal for a wide range of applications where reliable thermal protection is essential. Trust E-T-A Engineering Technology for all your circuit protection needs.
Search Keywords:
1410L210L2F1S02315A
IN STOCK:
286
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$11.76
$58.800
25
$11.13
$278.250
50
$9.26
$463.000
100
$8.39
$839.000
250
$7.65
$1,912.500
500
$7.06
$3,530.000
1,000
+
$6.54
$6,540.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1410-L210-L2F1-S02-5A
Circuit Breaker Thermal PCB Mount Push-To-Reset Reset Slide 1P Sldr 250VAC 5A
1410-L210-L2F1-S02-6.3A
Circuit Breaker Thermal 1Pole 6.3A 240VAC/28VDC
1410-L210-L2F1-S02-1A
Circuit Breaker Thermal 1Pole 1A 240VAC 28VDC
1410-L210-L2F1-S02-2A
Circuit Breaker Thermal 1Pole 2A 240VAC/28VDC
1410-L210-L2F1-S02-8A
Circuit Breaker - Thermal - 1 Pole - 8A, 250VAC/50VDC - Push to Reset Actuator - PCB Mount...