1610-21-10A
E-T-A Engineering TechnologyCircuit Breaker Thermal 1Pole 10A 32VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-T-A Engineering Technology
Part No:
1610-21-10A
RoHS:
Yes
HTS:
8536200040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Type:
Thermal2867
Voltage Rating:
322868VDC
Number of Poles:
12860
Current Rating:
10 A
Terminal Design:
N/A
Operating Temperature:
-30 to 60 °C
Mounting:
Through Hole2859
The E-T-A Engineering Technology part 1610-21-10A is a high-quality circuit breaker designed for thermal protection in various electrical applications. This 1-pole circuit breaker is specifically rated for 10 amps and operates at a voltage of 32VDC. With its compact size and reliable performance, this circuit breaker ensures the safety of your system by preventing overcurrent and providing efficient thermal regulation. Whether used in automotive, industrial, or other electronics applications, this E-T-A Engineering Technology circuit breaker is a reliable choice for protecting your electrical circuits.
Search Keywords:
16102110A
IN STOCK:
306
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$10.278
$51.390
25
$7.500
$187.500
100
$6.193
$619.300
250
$5.570
$1,392.500
500
$5.138
$2,569.000
1,000
$4.736
$4,736.000
2,500
$4.689
$11,722.500
5,000
+
$4.642
$23,210.000
Product Guides