1610-21-15A
E-T-A Engineering TechnologyCircuit Breaker Thermal 1Pole 15A 32VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-T-A Engineering Technology
Part No:
1610-21-15A
RoHS:
Yes
HTS:
8536200040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Type:
Thermal2867
Voltage Rating:
322868VDC
Number of Poles:
12860
Current Rating:
15 A
Terminal Design:
N/A
Operating Temperature:
-30 to 60 °C
Mounting:
Through Hole2859
The E-T-A Engineering Technology part 1610-21-15A is a high-quality thermal circuit breaker that ensures reliable protection for electronic and electrical equipment. This 1-pole circuit breaker is designed to handle a current of 15A and a voltage of 32VDC, making it suitable for a wide range of applications. Featuring a robust construction and precise thermal tripping characteristics, this circuit breaker offers optimized performance and long-lasting durability. With its compact design and easy installation, it is an excellent choice for professionals seeking efficient circuit protection solutions.
Search Keywords:
16102115A
IN STOCK:
814
Can Ship immediately
Manufacturer Stock:
1,410
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
5
$10.129
$50.645
25
$7.433
$185.825
100
$6.138
$613.800
250
$5.521
$1,380.250
500
$5.092
$2,546.000
1,000
$4.694
$4,694.000
2,500
$4.647
$11,617.500
5,000
+
$4.601
$23,005.000
Product Guides
CUSTOMERS
ALSO BOUGHT
776429-1
AS 16, 3P PLUG ASSY, KEY 1
3211797
Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection met...
D2D-2000
Switch Safety Interlock N.O./N.C. SPST/SPST Plunger 10A 250VAC 2.94N Screw Mount Quick Con...
2320131
Primary-switched QUINT DC/DC converter for DIN rail mounting with SFB (Selective Fuse Brea...
1610-21-30A
Circuit Breaker, Thermal, Single Pole, Automotive, DC 28V, 30 Amps