Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-T-A Engineering Technology
Part No:
1610-21-6A
RoHS:
Yes
HTS:
8536200040
COO:
DE
ECCN:
EAR99
Package Type:
Box
Type:
Thermal2867
Voltage Rating:
322868VDC
Number of Poles:
12860
Current Rating:
6 A
Terminal Design:
N/A
Operating Temperature:
-30 to 60 °C
Mounting:
Through Hole2859
Circuit Breaker Thermal 1Pole 6A 32VDC
Search Keywords:
1610216A
IN STOCK:
1
Ships today, if you order in
You may purchase in-stock quantity up to 1
Manufacturer Stock:
315
can ship
7/26/24
Minimum Order:
5
Available in less than min:
1
Factory Lead-Time
6 Weeks
can ship
8/22/24
Quantity
Unit Price
Ext. Price
1
$11.158
$11.158
5
$10.144
$50.720
25
$8.459
$211.475
100
$6.224
$622.400
250
$5.881
$1,470.250
500
$5.142
$2,571.000
1,000
$4.956
$4,956.000
2,500
$4.931
$12,327.500
5,000
+
$4.907
$24,535.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![SRRM264300](https://www.masterelectronics.com/images/parts/largeimages/10115301.jpg)
SRRM264300
Switch Rotary DP6T 6 Flatted Shaft PC Pins 0.25A 30VDC Bulk
![1-1393243-0](https://www.masterelectronics.com/images/parts/largeimages/10147124.jpg)
1-1393243-0
General Purpose Relay - DPDT (2 Form C) - 24VDC Coil - 8A Contact - 400VAC Switching - Non...
![770669-1](https://www.masterelectronics.com/images/parts/largeimages/10491693.jpg)
770669-1
23POS,PIN DIA 1.3,HDR ASSY,90DEG,COD 1
![1610-21-15A](https://www.masterelectronics.com/images/parts/largeimages/50167568.jpg)
1610-21-15A
Circuit Breaker Thermal 1Pole 15A 32VDC
![1610-21-10A](https://www.masterelectronics.com/images/parts/largeimages/50167567.jpg)
1610-21-10A
Circuit Breaker Thermal 1Pole 10A 32VDC