Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-T-A Engineering Technology
Part No:
1610-92-6A
RoHS:
Yes
HTS:
8536200020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Type:
Thermal2867
Voltage Rating:
122868VDC
Number of Poles:
12860
Current Rating:
6 A
Terminal Design:
N/A
Operating Temperature:
-30 to 60 °C
Mounting:
Through Hole2859
Circuit Breaker Thermal 1Pole 6A 12VDC
Search Keywords:
1610926A
IN STOCK:
90
Can Ship immediately
Manufacturer Stock:
1,168
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
5
$8.629
$43.145
25
$7.330
$183.250
100
$6.058
$605.800
250
$5.422
$1,355.500
500
$5.002
$2,501.000
1,000
$4.611
$4,611.000
2,500
$4.565
$11,412.500
5,000
+
$4.519
$22,595.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PV10-10F-Q
Fork Terminal, vinyl insulated, funnel entry, 14 – 10 AWG, #10 stud size, 25 pc. package q...
770680-2
23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 2
59803-1
Insertion Tool - MTA-100 Receptacle Contacts - MTA Series.
PV10-10F-L
The fork terminal has vinyl insulation and funnel entry. The wire range is 14- 10 AWG, and...
DT06-2S-EP06
PLG, 2P, BLK, N, SEAL RET, CAP