help desk software
DATA SHEET

1658-G21-01-P10-10A

E-T-A Engineering Technology

Circuit Breaker Thermal 1Pole 10A 240VAC/28VDC Bulk

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
E-T-A Engineering Technology
Part No:
1658-G21-01-P10-10A
RoHS:
Yes
HTS:
8536200040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Box
Type:
Thermal2867
Voltage Rating:
2402868VAC,282868VDC
Number of Poles:
12860
Current Rating:
10 A
Terminal Design:
Quick Connect2865
Operating Temperature:
-20 to 60 °C
Mounting:
Panel Mount2859
Circuit Breaker Thermal 1Pole 10A 240VAC/28VDC Bulk
Search Keywords:
1658G2101P1010A
IN STOCK: 23
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.045
$30.225
50
$4.455
$222.750
100
$3.676
$367.600
250
$3.553
$888.250
500
$3.400
$1,700.000
1,000
$3.350
$3,350.000
2,500
$3.300
$8,250.000
5,000 +
$3.180
$15,900.000
Tools/3D Models
Product Guides