1658-G21-01-P10-15A
E-T-A Engineering TechnologyCircuit Breaker Thermal 1Pole 15A 240VAC/28VDC Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-T-A Engineering Technology
Part No:
1658-G21-01-P10-15A
RoHS:
Yes
HTS:
8536200040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Box
Type:
Thermal2867
Voltage Rating:
2402868VAC,282868VDC
Number of Poles:
12860
Current Rating:
15 A
Terminal Design:
Quick Connect2865
Operating Temperature:
-20 to 60 °C
Mounting:
Panel Mount2859
The E-T-A Engineering Technology part 1658-G21-01-P10-15A is a high-quality circuit breaker designed for efficient thermal protection. This 1-pole breaker effectively prevents overheating and potential damage to electrical circuits by automatically interrupting the flow of current when necessary. With a durable construction and a compact size, it is suitable for a variety of industrial and commercial applications. This specific model has a 15A rating, allowing for the safe and reliable handling of electrical currents up to 15 amps. It operates at a voltage range of 240VAC/28VDC and is available for purchase in bulk quantities. Trust the E-T-A Engineering Technology 1658-G21-01-P10-15A circuit breaker to safeguard your electrical systems and maintain optimal performance.
Search Keywords:
1658G2101P1015A
IN STOCK:
850
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
5
$4.49
$22.450
50
$3.69
$184.500
100
$3.63
$363.000
250
$3.44
$860.000
500
$3.27
$1,635.000
1,000
$3.22
$3,220.000
2,500
$3.11
$7,775.000
5,000
+
$3.06
$15,300.000
Product Guides
CUSTOMERS
ALSO BOUGHT
KUP-11D55-12
Power Relay 12VDC 10A DPDT(48.4x38.9x35.7)mm Panel
T9AS1D12-12
Power Relay - 12VDC - 30A - SPST-NO - 32.51mm 27.43mm 20.4mm - Through Hole.
3031445
Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection met...
AZ988-1CT-12DC1R
30AMP Micro-ISO Automotive Relay 12VDC coil SPDT
301-1C-S-R1-12VDC
Automative Plug-in Relay - SPDT - 1 Form C - 35A - 12VDC Coil - Provided With Resistor - S...