help desk software
DATA SHEET

1658-G21-01-P10-20A

E-T-A Engineering Technology

Circuit Breaker - Thermal - 1 Pole - 20A, 240VAC/28VDC - Push to Reset Actuator - 3/8“-27 Threadneck - Non-Illuminated - Panel Mount. .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
E-T-A Engineering Technology
Part No:
1658-G21-01-P10-20A
RoHS:
Yes
HTS:
8536200040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Box
Type:
Thermal2867
Voltage Rating:
2402868VAC,282868VDC
Number of Poles:
12860
Current Rating:
20 A
Terminal Design:
Quick Connect2865
Operating Temperature:
-20 to 60 °C
Mounting:
Panel Mount2859
The E-T-A Engineering Technology part 1658-G21-01-P10-20A is a high-quality circuit breaker designed for thermal protection. This 1-pole breaker has a 20A rating, making it suitable for various electrical applications. It is rated for use with 240VAC and 28VDC systems, providing reliable protection for your electrical circuits. This bulk-packaged circuit breaker is a cost-effective and efficient solution for your circuit protection needs.
Search Keywords:
1658G2101P1020A
IN STOCK: 245
Can Ship immediately
On Order:
500   can ship 5/15/25 
Minimum Order:
5
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.47
$32.350
50
$5.72
$286.000
100
$5.55
$555.000
250
$5.38
$1,345.000
500
$4.43
$2,215.000
1,000
$4.29
$4,290.000
2,500
$4.17
$10,425.000
5,000 +
$4.04
$20,200.000
Tools/3D Models
Product Guides