Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-T-A Engineering Technology
Part No:
201-10A
RoHS:
Yes
HTS:
8536100040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Type:
Thermal
Voltage Rating:
240,65 VAC|VDC
Number of Poles:
2
Current Rating:
10 A
Terminal Design:
N/A
Operating Temperature:
-30 to 60 °C
Mounting:
DIN Rail
Circuit Breaker Thermal 2Pole 10A 240VAC 65VDC
Search Keywords:
20110A
IN STOCK:
22
Ships today, if you order in
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$42.97
$42.970
5
$35.13
$175.650
25
$32.68
$817.000
50
$28.27
$1,413.500
100
$26.08
$2,608.000
250
$23.43
$5,857.500
500
+
$23.19
$11,595.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2NT1-7
NT Series Two Pole Toggle Switch - (On)-Off-(On) operation - 10A - Screw terminals
PT570024
General Purpose PT Series Miniature Relay
HLG-240H-48A
AC/DC LED Pwr Sply - Const Curr/Volt - 240W - Adj: 48 Vdc @ 5,000mA - Dim: 1-10Vdc/PWM/Res...
201-5A
Altech 2015A13 Aluminum Enclosures for 22mm Operators, Black/Gray, 1/2" NPT, 80 x 90 x 52m...
201-3A
Circuit Breaker Thermal-Magnetic Snap-Action Din Rail Mount 1P 250VAC 80VDC 3A