201-2A
E-T-A Engineering TechnologyCircuit Breaker Thermal 2Pole 2A 240VAC 65VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-T-A Engineering Technology
Part No:
201-2A
RoHS:
Yes
HTS:
8536200040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Type:
Thermal
Voltage Rating:
240,65 VAC|VDC
Number of Poles:
2
Current Rating:
2 A
Terminal Design:
N/A
Operating Temperature:
-30 to 60 °C
Mounting:
DIN Rail
The E-T-A Engineering Technology part 201-2A is a high quality circuit breaker designed for maximum performance and safety. This thermal circuit breaker features a 2-pole construction and is rated at 2A for both 240VAC and 65VDC applications. It is specifically engineered to provide reliable protection against overloads in electrical circuits. With its compact design and robust build, this circuit breaker is perfect for a variety of industrial and commercial applications where efficient and safe power distribution is critical. Trust the E-T-A Engineering Technology part 201-2A for superior electrical protection and peace of mind.
Search Keywords:
2012A
IN STOCK:
41
Ships today, if you order in
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$42.41
$42.410
5
$35.95
$179.750
25
$33.49
$837.250
50
$28.27
$1,413.500
100
$26.08
$2,608.000
250
$23.43
$5,857.500
500
+
$23.19
$11,595.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3022276
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option...
030-1952-000
D Sub Contact - D Sub Connectors - Pin - Copper - Gold Plated Contacts - 20 AWG - 24 AWG.
3030226
Plug-in bridge - pitch: 5.2 mm - number of positions: 20 - color: red
030-1953-000
Contact SKT 20 Size Crimp ST Cable Mount 20-24AWG
3032350
Quick-fit end bracket - inflammability class V0 according to UL 94 - for DIN rail NS 35/7,...