2210-T210-K0M1-H121-2A
E-T-A Engineering TechnologyThermal-Magnetic Circuit Breaker .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-T-A Engineering Technology
Part No:
2210-T210-K0M1-H121-2A
RoHS:
Yes
HTS:
8536200040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
The E-T-A Engineering Technology 2210-T210-K0M1-H121-2A is a high-quality thermal-magnetic circuit breaker designed to protect electrical systems from overcurrent and short circuit conditions. This compact and reliable circuit breaker ensures the safe operation of your equipment by automatically interrupting the flow of current when it exceeds the rated capacity. With thermal and magnetic trip elements, this circuit breaker offers dual protection and is suitable for a wide range of applications. Its durable construction and easy installation make it an ideal choice for industrial and commercial use. Invest in the E-T-A Engineering Technology 2210-T210-K0M1-H121-2A circuit breaker for enhanced safety and reliable performance in your electrical system.
Search Keywords:
2210T210K0M1H1212A
IN STOCK:
33
Can Ship immediately
Manufacturer Stock:
7
can ship
12/9/24
Factory Lead-Time
27 Weeks
can ship
5/30/25
Quantity
Unit Price
Ext. Price
1
$95.18
$95.180
5
$57.20
$286.000
10
$48.82
$488.200
25
$46.63
$1,165.750
50
$39.34
$1,967.000
100
$37.07
$3,707.000
250
+
$34.68
$8,670.000
Product Guides
CUSTOMERS
ALSO BOUGHT
0915069
Thermomagnetic circuit breaker - 2-pos. - normal blow - 1 N/O contact and 1 N/C contact - ...
2-111196-4
100 Position Rectangular Receptacle Connector IDC Gold 30-32 AWG
0915442
Thermomagnetic circuit breaker - 3-pos. - normal blow - 1 N/O contact and 2 N/C contact - ...
2210-T210-K0M1-H121-8A
Circuit Breaker - Thermal Magnetic - 1 Pole - 1 N/O Contact - 8A - 277VAC - 65VDC - Lever ...
2210-T210-K0M1-H121-6A
Circuit Breaker, Toggle, Therm-Mag, Std Delay, Aux Contacts, Screw, 1P, 277/480VAC, 6A