2-5700-IG1-P10-DD-15A
E-T-A Engineering TechnologyCircuit Breaker Thermal 1Pole 15A 250VAC/28VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-T-A Engineering Technology
Part No:
2-5700-IG1-P10-DD-15A
RoHS:
Yes
HTS:
8536200040
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Type:
Thermal2867
Voltage Rating:
2502868VAC,282868VDC
Number of Poles:
12860
Current Rating:
15 A
Terminal Design:
Quick Connect2865
Operating Temperature:
-20 to 60 °C
Mounting:
Panel Mount2859
The E-T-A Engineering Technology part 2-5700-IG1-P10-DD-15A is a high-quality circuit breaker designed for efficient thermal protection. With its 1-pole configuration and a current rating of 15A, it offers reliable performance in various electrical applications. This circuit breaker is capable of handling voltages up to 250VAC and 28VDC, making it suitable for a wide range of industrial, commercial, and automotive settings. Its compact design ensures easy installation and space-saving integration into electrical panels and systems. Trust the E-T-A Engineering Technology 2-5700-IG1-P10-DD-15A to provide superior protection against overloads and short circuits, ensuring the safety and proper functioning of your electrical equipment.
Search Keywords:
25700IG1P10DD15A
IN STOCK:
90
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
10
$18.07
$180.700
30
$17.78
$533.400
50
$14.79
$739.500
100
$13.65
$1,365.000
250
$12.27
$3,067.500
500
$11.31
$5,655.000
1,000
+
$11.20
$11,200.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AZ2150-1A-24DEF
40A Mini Power Relay 24VDC coil SPST-NO
AZ2100-1A-12DE
Miniature Power Relay - 1FormA (SPST-NO) - 12VDC Coil - 40A Contacts - -55°C to 85°C
IEG66-28333-2-V
Circuit Breaker - Custom - 2 Pole - 2x35A
AZ2280-1C-24AF
40AMP Mini Power Relay 24VAC coil SPDT
T11-4-3.00A-26478-2
SNAPAK® series is a snap-acting hydraulicmagnetic
circuit protector, paddle handle.