2-5700-IG1-P10-DD-20A
E-T-A Engineering TechnologyCircuit Breaker Thermal 1Pole 20A 250VAC/28VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-T-A Engineering Technology
Part No:
2-5700-IG1-P10-DD-20A
RoHS:
Yes
HTS:
8536200020
COO:
TN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Type:
Thermal2867
Voltage Rating:
2502868VAC,282868VDC
Number of Poles:
12860
Current Rating:
20 A
Terminal Design:
Quick Connect2865
Operating Temperature:
-20 to 60 °C
Mounting:
Panel Mount2859
The E-T-A Engineering Technology part 2-5700-IG1-P10-DD-20A is a reliable and high-performance Circuit Breaker Thermal. This 1Pole breaker is designed to handle a maximum current of 20A and can operate at voltages up to 250VAC or 28VDC. It ensures optimal circuit protection and can be easily installed. Ideal for various applications, this breaker is known for its durability and efficiency. Trust E-T-A Engineering Technology for all your thermal circuit breaker needs.
Search Keywords:
25700IG1P10DD20A
IN STOCK:
80
Can Ship immediately
Manufacturer Stock:
40
can ship
11/29/24
On Order:
100
can ship 1/13/25
Minimum Order:
10
Multiple:
10
Factory Lead-Time
11 Weeks
can ship
1/30/25
Quantity
Unit Price
Ext. Price
10
$18.07
$180.700
30
$17.78
$533.400
50
$14.79
$739.500
100
$13.65
$1,365.000
250
$12.27
$3,067.500
500
$11.31
$5,655.000
1,000
+
$11.20
$11,200.000
Product Guides
CUSTOMERS
ALSO BOUGHT
59803-1
Insertion Tool - MTA-100 Receptacle Contacts - MTA Series.
H-91
Adjustment Tools For Use On Most Trimmer Shafts/Rotors
AZ2280-1C-24AF
40AMP Mini Power Relay 24VAC coil SPDT
LRA911-RS-B/120N
1-pole - OFF-None-ON - 10A/16A/10(4)A 250VAC/125VAC/250VAC not HP rated - Illuminated Red ...
AZ988-1CT-12DC1R
30AMP Micro-ISO Automotive Relay 12VDC coil SPDT