2-5700-IG1-P10-DD-25A
E-T-A Engineering TechnologyCircuit Breaker Thermal 1Pole 25A 250VAC/28VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-T-A Engineering Technology
Part No:
2-5700-IG1-P10-DD-25A
RoHS:
Yes
COO:
TN
Supplier Standard Pack
10
Package Type:
Box
Type:
Thermal2867
Voltage Rating:
2502868VAC,282868VDC
Number of Poles:
12860
Current Rating:
25 A
Terminal Design:
Quick Connect2865
Operating Temperature:
-20 to 60 °C
Mounting:
Panel Mount2859
The E-T-A Engineering Technology part 2-5700-IG1-P10-DD-25A is a reliable 1-Pole thermal circuit breaker designed for a wide range of applications. With a 25A rating and the ability to handle up to 250VAC/28VDC, this circuit breaker offers superior protection and performance. Trust E-T-A Engineering Technology for quality products that deliver consistent and efficient operation.
Search Keywords:
25700IG1P10DD25A
IN STOCK:
20
Can Ship immediately
On Order:
100
can ship 1/2/25
Minimum Order:
10
Multiple:
10
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
10
$23.32
$233.200
30
$22.40
$672.000
50
$21.80
$1,090.000
100
$20.03
$2,003.000
250
$18.76
$4,690.000
500
$18.57
$9,285.000
1,000
+
$18.39
$18,390.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AZ2280-1C-24AF
40AMP Mini Power Relay 24VAC coil SPDT
AZ988-1CT-12DC1R
30AMP Micro-ISO Automotive Relay 12VDC coil SPDT
LRA911-RS-B/120N
1-pole - OFF-None-ON - 10A/16A/10(4)A 250VAC/125VAC/250VAC not HP rated - Illuminated Red ...
RH1B-ULDC24V
Power Relay 24VDC 10A SPDT(27.5x14x42)mm Socket
RH2B-UAC24V
Power Relay 24VAC 10A DPDT(27.5x21x42)mm Socket