412-K14-LN2-10A
E-T-A Engineering TechnologyCircuit Breaker Thermal 1Pole 10A 115VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-T-A Engineering Technology
Part No:
412-K14-LN2-10A
RoHS:
Yes
HTS:
8536200020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Type:
Thermal2867
Voltage Rating:
1152868VAC,282868VDC
Number of Poles:
12860
Current Rating:
10 A
Terminal Design:
Screw2865
Operating Temperature:
-55 to 75 °C
Mounting:
Panel Mount2859
The E-T-A Engineering Technology part 412-K14-LN2-10A is a reliable and high-quality thermal circuit breaker. Featuring a single pole design and a 10A current rating, this circuit breaker is designed to offer efficient protection against over-current situations. With a voltage rating of 115VAC, it is suitable for various applications. This circuit breaker is built using advanced engineering technology, ensuring long-lasting performance and optimal safety. Trust the E-T-A Engineering Technology part 412-K14-LN2-10A to effectively protect your electrical circuits and equipment.
Search Keywords:
412K14LN210A
IN STOCK:
41
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$63.75
$63.750
5
$59.67
$298.350
10
$56.25
$562.500
25
$55.69
$1,392.250
50
$55.13
$2,756.500
100
$46.89
$4,689.000
250
+
$46.42
$11,605.000
Product Guides
CUSTOMERS
ALSO BOUGHT
IUGN66-1-63F-20.0
Circuit Breaker Hydraulic Magnetic 2Pole 20A 277VAC
HH52P-F-DC24V
Miniature Control Relay - 2PDT - 24VDC Coil - 5A Single Silver Contact - Plug-in - Surge S...
1-1579007-6
Extraction Tool - Junior Power Timer (JPT) - SPT - TAB 2.8/4.8/5.8mm Contacts.
HBL2611
LKG PLUG, 30A 125V, L5-30P, B/W
1804030-1
Extraction Tool For Universal Mate-N-Lok, Universal Mate-N-LokII - 60 g.