Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-T-A Engineering Technology
Part No:
412-K14-LN2-20A
RoHS:
Yes
HTS:
8536200020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Type:
Thermal2867
Voltage Rating:
1152868VAC,282868VDC
Number of Poles:
12860
Current Rating:
20 A
Terminal Design:
Screw2865
Operating Temperature:
-55 to 75 °C
Mounting:
Panel Mount2859
Circuit Breaker Thermal 1Pole 20A 115VAC
Search Keywords:
412K14LN220A
IN STOCK:
14
Can Ship immediately
Manufacturer Stock:
7
can ship
12/2/24
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
1
$73.14
$73.140
5
$60.90
$304.500
10
$55.98
$559.800
25
$55.42
$1,385.500
50
$46.49
$2,324.500
100
$42.88
$4,288.000
250
+
$38.70
$9,675.000
Product Guides
CUSTOMERS
ALSO BOUGHT
850F25K
Res Wirewound 25K Ohm 1% 50W ±20ppm/°C Aluminum Housed AXL Flange Mount
RES10KE
Res Wirewound Rheostat 10K Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (33.34 X 22.23 X 26.2m...
49EC14GB140807R
Enclosure Kit, N1 Clamshell Noncomb | Siemens 49EC14GB140807R
412-K14-LN2-15A
Circuit Breaker Thermal 1Pole 15A 115VAC