Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-T-A Engineering Technology
Part No:
4130-G411-K4M1-50A
RoHS:
Yes
HTS:
8536100040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Type:
Thermal2867
Voltage Rating:
2402868VAC,502868VDC
Number of Poles:
12860
Current Rating:
50 A
Terminal Design:
Screw2865
Operating Temperature:
-30 to 60 °C
Mounting:
Panel Mount2859
Circuit Breaker Thermal 1Pole 50A 240VAC/50VDC
Search Keywords:
4130G411K4M150A
IN STOCK:
9
Ships today, if you order in
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1
$89.44
$89.440
5
$73.73
$368.650
10
$67.77
$677.700
30
$66.75
$2,002.500
50
$56.00
$2,800.000
100
$51.64
$5,164.000
250
+
$50.87
$12,717.500
Product Guides