413-K14-LN2-50A
E-T-A Engineering TechnologyCircuit Breaker Thermal 1Pole 50A 28VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-T-A Engineering Technology
Part No:
413-K14-LN2-50A
RoHS:
Yes
HTS:
8536200040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Type:
Thermal2867
Voltage Rating:
282868VDC
Number of Poles:
12860
Current Rating:
50 A
Terminal Design:
Screw2865
Operating Temperature:
-55 to 75 °C
Mounting:
Panel Mount2859
The E-T-A Engineering Technology part 413-K14-LN2-50A is a durable and reliable 1-pole thermal circuit breaker. It is designed to provide excellent protection against overloads and short circuits in various electrical systems. With a voltage rating of 28VDC, this circuit breaker is capable of handling a maximum current of 50A. Its compact and lightweight design makes it easy to install and use in a wide range of applications. Trust the E-T-A Engineering Technology part 413-K14-LN2-50A to ensure the safety and functionality of your electrical circuits.
Search Keywords:
413K14LN250A
IN STOCK:
66
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$71.42
$71.420
5
$67.65
$338.250
10
$63.68
$636.800
25
$62.90
$1,572.500
50
$54.51
$2,725.500
100
$50.88
$5,088.000
250
+
$50.37
$12,592.500
Product Guides
CUSTOMERS
ALSO BOUGHT
5205207-1
D Sub Connector Housing - 25 Ways - D Sub - DB - AMPLIMITE HDP-20 Series - Receptacle - St...
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
1-66098-8
Contact - Multimate - Type III+ Series - Pin - Crimp - 16 AWG - Tin Plated Contacts.
1-66101-9
Socket Contact - Multimate III+ Series - 16 to 18 AWG - Brass Contact With Tin Contact Fin...
182652-1
Circular Connector Clamp - Straight - 23 - 17.9 mm - Thermoplastic - CPC Series - CPC Conn...