413-K14-LN2-60A
E-T-A Engineering TechnologyCircuit Breaker Thermal 1Pole 60A 28VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-T-A Engineering Technology
Part No:
413-K14-LN2-60A
RoHS:
Yes
HTS:
8536200040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Type:
Thermal2867
Voltage Rating:
282868VDC
Number of Poles:
12860
Current Rating:
60 A
Terminal Design:
Screw2865
Operating Temperature:
-55 to 75 °C
Mounting:
Panel Mount2859
The E-T-A Engineering Technology part 413-K14-LN2-60A is a high-quality circuit breaker designed for thermal protection in electrical systems. This 1-pole breaker is ideal for applications requiring a maximum current of 60A and a voltage rating of 28VDC. With its reliable performance and robust construction, it ensures the safety and integrity of your electrical circuits. Trust E-T-A Engineering Technology for superior quality and reliability in circuit breakers.
Search Keywords:
413K14LN260A
IN STOCK:
1
Ships today, if you order in
On Order:
100
can ship 11/28/24
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$83.99
$83.990
5
$68.89
$344.450
10
$63.33
$633.300
25
$62.38
$1,559.500
50
$52.58
$2,629.000
100
$48.50
$4,850.000
250
+
$47.77
$11,942.500
Product Guides
CUSTOMERS
ALSO BOUGHT
206043-1
Circular Connector - CPC Series 1 - Flange Mount Receptacle - 14 Contacts.
31807
Ring Tongue Terminal - 8AWG - 24.1mm - 10.31mm - Tin Loose Piece.
CB1-24V
Electromechanical Relay 24VDC 320Ohm 20(NO)/10(NC)A SPDT (( 26mm 22mm 36mm)) Plug-In Autom...
5207872-1
KIT SCREWLOCK FEMALE (METRIC)
412-K14-LN2-10A
Circuit Breaker Thermal 1Pole 10A 115VAC