Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-T-A Engineering Technology
Part No:
4230-T110-K0BE-40A
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Type:
Thermal2867
Voltage Rating:
2772868VAC,802868VDC
Number of Poles:
12860
Current Rating:
40 A
Terminal Design:
Screw2865
Operating Temperature:
-35 to 70 °C
Mounting:
DIN Rail2859
Thermal-Magnetic Miniature Circuit Breaker
Search Keywords:
4230T110K0BE40A
IN STOCK:
12
Can Ship immediately
Manufacturer Stock:
72
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
26 Weeks
can ship
5/19/25
Quantity
Unit Price
Ext. Price
5
$10.41
$52.050
25
$9.49
$237.250
50
$9.09
$454.500
100
$8.85
$885.000
250
$8.40
$2,100.000
500
$8.19
$4,095.000
1,000
+
$8.07
$8,070.000