Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-T-A Engineering Technology
Part No:
4230-T130-K0CU-20A
RoHS:
Yes
COO:
CN
Supplier Standard Pack
1
Package Type:
Box
Type:
Thermal Magnetic2867
Voltage Rating:
4152868VAC
Number of Poles:
32860
Current Rating:
20 A
Terminal Design:
Screw2865
Operating Temperature:
-30 to 75 °C
Mounting:
DIN Rail2859
Circuit Breaker Thermal Magnetic 3Pole 20A 415VAC
Search Keywords:
4230T130K0CU20A
IN STOCK:
4
Ships today, if you order in
Manufacturer Stock:
19
can ship
12/2/24
Factory Lead-Time
26 Weeks
can ship
5/19/25
Quantity
Unit Price
Ext. Price
1
$73.78
$73.780
5
$65.83
$329.150
10
$63.87
$638.700
25
$58.62
$1,465.500
50
$57.74
$2,887.000
100
$56.87
$5,687.000
250
+
$54.86
$13,715.000