help desk software
DATA SHEET

4230-T130-K0CU-25A

E-T-A Engineering Technology

Circuit Breaker Thermal Magnetic 3Pole 25A 415VAC

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
E-T-A Engineering Technology
Part No:
4230-T130-K0CU-25A
RoHS:
Yes
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Type:
Thermal Magnetic2867
Voltage Rating:
4152868VAC
Number of Poles:
32860
Current Rating:
25 A
Terminal Design:
Screw2865
Operating Temperature:
-30 to 75 °C
Mounting:
DIN Rail2859
Circuit Breaker Thermal Magnetic 3Pole 25A 415VAC
Search Keywords:
4230T130K0CU25A
IN STOCK: 4
Ships today, if you order in
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$73.78
$73.780
5
$65.83
$329.150
10
$63.87
$638.700
25
$58.62
$1,465.500
50
$57.74
$2,887.000
100
$56.87
$5,687.000
250 +
$54.86
$13,715.000
Tools/3D Models