Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-T-A Engineering Technology
Part No:
ESX10-TD-101-DC24V-X278
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Box
Type:
Protector2867
Voltage Rating:
242868VDC
Number of Poles:
12860
Current Rating:
N/A
Terminal Design:
Screw2865
Operating Temperature:
-25 to 60 °C
Mounting:
DIN Rail2859
Electronic Circuit Protector
Search Keywords:
ESX10TD101DC24VX278
IN STOCK:
0
Manufacturer Stock:
4
can ship
12/2/24
Factory Lead-Time
49 Weeks
can ship
10/27/25
Quantity
Unit Price
Ext. Price
1
$109.14
$109.140
5
$101.00
$505.000
10
$98.07
$980.700
25
$92.70
$2,317.500
50
$90.23
$4,511.500
100
$88.87
$8,887.000
250
+
$86.76
$21,690.000
Product Guides