X20080108
E-T-A Engineering TechnologyBoot/Hex Nut Assy W/ O-Ring - Nickel Nut - M12x1x1.8 - IP66 - Clear. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-T-A Engineering Technology
Part No:
X20080108
RoHS:
Yes
HTS:
8538908080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Family:
X 200 801 08
The E-T-A Engineering Technology part X20080108 is a durable and reliable Boot/Hex Nut Assembly designed for various applications. This assembly features a nickel nut with an M12x1x1.8 thread size and comes equipped with an O-ring for effective sealing. With a high IP66 rating, this assembly ensures protection against dust and water ingress, making it suitable for use in challenging environments. The clear design of the assembly allows for easy visibility and inspection of internal components. Trust the E-T-A Engineering Technology part X20080108 for a secure and efficient installation solution.
Search Keywords:
X20080108
IN STOCK:
125
Can Ship immediately
On Order:
600
can ship 1/16/25
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$19.16
$95.800
25
$14.72
$368.000
50
$13.16
$658.000
100
$11.77
$1,177.000
250
$11.62
$2,905.000
500
$11.50
$5,750.000
1,000
$11.39
$11,390.000
2,500
+
$11.27
$28,175.000
Product Guides
CUSTOMERS
ALSO BOUGHT
4130-G411-K4M1-50A
Circuit Breaker Thermal 1Pole 50A 240VAC/50VDC
8812K14
Switch Toggle (ON) OFF (ON) SPDT Round Lever Screw 20A 115VAC 28VDC Panel Mount with Threa...
184046-1
Connector Housing - Plug - 4 Ways - SSC Socket Contacts.
W31-X2M1G-40
Circuit Breaker Thermal 1Pole 40A 250VAC/50VDC
W31-X2M1G-50
Circuit Breaker Thermal 1Pole 50A 250VAC/50VDC