Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Z-Hook
Part No:
XM-RED
RoHS:
No
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Micro-Hook Test Connector: The XM Micro-Hook is designed for use where weight and leverage may damage components. Insulation to a single contact point assures accurate readings and the barrier on the tip prevents shorting between components. Part Length: 1.75 in. Material (Housing): Nylon. Material (Spring): Stainless Steel. Material (Contact Blade): Gold-Plated Beryllium Copper. Maximum Hook Diameter: 0.050 in. Current (Maximum Recommended): 4.4 AMPS. Voltage (Maximum Recomended): 2400 W.V.D.C. Temperature (Maximum Recommended): 93*C or 200*F. Color: Red.
Search Keywords:
XMRED
IN STOCK:
170
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
$8.00
$80.000
20
$5.17
$103.400
50
$2.32
$116.000
100
$2.02
$202.000
250
$1.95
$487.500
500
$1.87
$935.000
1,000
+
$1.82
$1,820.000
Product Guides
CUSTOMERS
ALSO BOUGHT
200-102
Insulated Phone Tip Plug - 1kV - 12A (AC) - 1/2" Body Length - 1" Handle - Solderless - Re...
211-103
Standard Insulated Banana Plug - 9/16" Contact - 1" Handle - 15 Amps - 1kV - Stud or Well ...
SJ-5012-BLACK
Bumpers and Leveling Elements Bumper Black Polyurethane Adhesive Mount 12.7mm Automotive
JR-1050
GST36U12-P1J
AC/DC Adapter - Wall Mount - 36 Watts: 12V @ 3A - NA Input Blades