BRE7A601
Eagle SignalAnalog Timer - Electronic - Heavy Duty - BRE Series - Reset - 1 Ranges - 3 s - 5 min - Solid State. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eagle Signal
Part No:
BRE7A601
RoHS:
Yes
Supplier Standard Pack:
1
Package Type:
Box
The BRE7A601 is BRE enclosed construction with front facing dial and knob. The BRE timer has a heavy duty terminal block, with 9 screw terminals that will readily accept 16 gauge wire commonly used in industrial circuit wiring. The case of the BR series timer is injection molded Lexan®. This material is recognized by Underwriters Laboratories for use as the sole support of current carrying components. Lexan is self-extinguishing, has a high impact strength, and high dimensional stability.
Search Keywords:
BRE7A601
IN STOCK:
2
Ships today, if you order in
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$358.59
$358.590
3
$353.21
$1,059.630
5
$347.91
$1,739.550
10
+
$339.47
$3,394.700
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
BZ6WL10CAU
Auxiliary Switch - Left Side Mount With Terminal Block.
BZ6WR10CAU
Auxiliary Switch - Right Side Mount - With Terminal Block.
A421-062510-07
AC Frame Solenoid
24-6337-0027
Solder - Wire - Sn63Pb37 3.3% (66 Core)/44 0.8mm (0.031in) - 1 lb Spool
BZ-2RQ1-A2
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 125 Vac,...