CX311A6
Eagle SignalCounter - Timer - CYCL-FLEX® - CX300 Series - 4.5 Digits - Microprocessor - 120 Vac. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eagle Signal
Part No:
CX311A6
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Box
The CX311A6, CX300 is a microprocessor based timer/counter housed in a standard 15 terminal CYCL-FLEX® plug-in case which allows easy removal for programming changes and replacement. Time or count operation, time range, and the type of start input switch operation are programmed with 7 miniature rocker switches located inside the unit housing. The front panel of the CX300 is a sealed membrane keypad which provides excellent protection for most industrial environments. The time or count setpoint is entered using the increment and decrement keys for each digit position. The SET and ENT keys provide access to the setpoint, as well as to the front panel programmable software functions. These programmable functions control the pulse output length, setpoint to zero or zero to setpoint cycle progress indication, and count input scale factor. The software programming functions are indicated by prompts to help the user program these functions without the need for written instructions.
Search Keywords:
CX311A6
IN STOCK:
6
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$833.11
$833.110
3
$820.61
$2,461.830
5
$802.25
$4,011.250
10
+
$790.22
$7,902.200
Product Guides