Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electrical / Coiltronics / Bussmann
Part No:
170M1318
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
The EATON Electrical 170M1318 is a high-quality square body fuse designed for industrial applications. This 125A, 690V fuse is specifically crafted for reliable and efficient protection of electrical systems. The stud mount screw allows for easy installation, while the CSA/UL certification ensures safety and compliance. With dimensions of 54 X 21mm, this fuse is a durable and essential component for any electrical system.
Search Keywords:
170M1318
IN STOCK:
0
On Order:
9
can ship 12/23/24
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
1
$169.46
$169.460
5
$149.70
$748.500
10
$138.22
$1,382.200
20
$136.84
$2,736.800
50
$114.65
$5,732.500
80
$113.51
$9,080.800
250
+
$112.37
$28,092.500
CUSTOMERS
ALSO BOUGHT
USDK30D9003
Ultrasonic Through Beam Sensor, Emitter, 700MM Scanning Range, 12-30VDC, M12 Connector, IP...
RH1B-UAC120V
Power Relay 120VAC 10A SPDT(27.5x14x42)mm Socket
4AV19F
Honeywell's Hall-effect Vane Position Sensor: 4AV Series, 24 AWG irradiated cross linked p...
914CE18-12
Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 5A 250VAC 1/10HP 22.24N Linear Cable A...
OA60AP-11-1WB
FAN AC 60X30 115V BALL, 11cfm