ACH-30
Eaton Electrical / Coiltronics / Bussmannfast acting aircraft limiter fuse 30 amps. ACH limiters give visual indication when open .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electrical / Coiltronics / Bussmann
Part No:
ACH-30
RoHS:
Yes
HTS:
8536100040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
The ACH-30 is a high-performance power inductor designed for use in a wide range of applications in the electrical and electronics industry. Manufactured by Eaton Electrical / Coiltronics / Bussmann, this robust and reliable component offers exceptional power handling capabilities and superior performance.With an inductance value of 30uH and a current rating of up to 60A, the ACH-30 is capable of handling high currents and maintaining stable inductance even under demanding operating conditions. This makes it an ideal choice for power supply applications, motor drives, and other high-power electronic systems.The ACH-30 features a compact and lightweight design, making it easy to integrate into various circuit designs. Its low DC resistance ensures efficient power transfer and minimizes energy losses, contributing to overall system efficiency.Built to withstand harsh environments, this power inductor is made with high-quality materials and is designed to meet strict industry standards for reliability and durability. It offers excellent resistance to temperature variations, shock, and vibration, ensuring long-term performance and protection for your electronic systems.In addition to its exceptional electrical performance, the ACH-30 also offers easy installation and maintenance. It is available in a variety of packaging options, including surface mount and through-hole, allowing for flexible design and compatibility with different PCB layouts.Overall, the ACH-30 power inductor from Eaton Electrical / Coiltronics / Bussmann is a reliable and high-performance component that can enhance the functionality and efficiency of your electrical and electronic systems.
Search Keywords:
ACH30
IN STOCK:
10
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$372.73
$372.730
3
$361.18
$1,083.540
5
$347.80
$1,739.000
8
$342.59
$2,740.720
10
+
$337.45
$3,374.500