Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electrical / Coiltronics / Bussmann
Part No:
ANL-150
RoHS:
Yes
HTS:
8536100040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
The ANL-150 is a high-performance electrical component manufactured by EATON Electrical / Coiltronics / Bussmann. This part belongs to the ANL series and is designed to provide exceptional protection against overcurrent conditions in a wide range of electronic applications. With a current rating of 150A, the ANL-150 offers reliable and efficient performance. This electrical component is constructed with high-quality materials to ensure durability and longevity, making it ideal for use in demanding environments. Trust EATON Electrical / Coiltronics / Bussmann's ANL-150 for superior overcurrent protection in your electronic devices and systems.
Search Keywords:
ANL150
IN STOCK:
37
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$126.66
$126.660
5
$119.20
$596.000
10
$113.19
$1,131.900
25
$112.06
$2,801.500
50
$93.45
$4,672.500
100
$90.29
$9,029.000
250
+
$89.39
$22,347.500
CUSTOMERS
ALSO BOUGHT
031-220N-RFX
RF Adapter - BNC Jack to BNC Jack - Bulkhead - 50 Ohm - Maximum Frequency 4 GHz - Brass.
4164
Fuseholder - Terminal Block - Limiter - 125VAC - 80VDC - 800A - ANL And ANN Fuses - Locknu...
ANL-500
Fuse - Industrial / Power - ANL Series - 500A - 80 VDC - Fast Blow - Lift Trucks - Indicat...