CB233-10
Eaton Electrical / Coiltronics / BussmannMINI CB TYPE 3 - 10 AMP | Bussmann by Eaton CB233-10 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electrical / Coiltronics / Bussmann
Part No:
CB233-10
RoHS:
Yes
HTS:
8536100040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
10
The Eaton Electrical / Coiltronics / Bussmann part CB233-10 is a high-quality, reliable circuit breaker designed for a wide range of applications. With a voltage rating of 10A and a current rating of 233A, this circuit breaker is capable of safely and efficiently protecting electrical systems from overload and short circuits.The CB233-10 features a compact and durable design, making it suitable for various industrial and commercial settings. It is built to withstand harsh conditions and is resistant to dust, oil, and other contaminants, ensuring long-lasting performance and minimal maintenance requirements.This circuit breaker is easy to install and is equipped with clear markings for quick identification and troubleshooting. It is also compatible with a variety of electrical systems and can be easily integrated into existing setups.With its high performance and superior protection capabilities, the Eaton Electrical / Coiltronics / Bussmann CB233-10 is a trusted choice for professionals in the electrical industry. Whether used in residential, commercial, or industrial settings, this circuit breaker delivers reliable and efficient operation, ensuring the safety and integrity of electrical systems.
Search Keywords:
CB23310
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
$11.77
$117.700
30
$11.41
$342.300
50
$10.90
$545.000
100
$10.58
$1,058.000
250
$10.00
$2,500.000
500
$9.73
$4,865.000
1,000
+
$9.59
$9,590.000