help desk software
DATA SHEET

CMS3-12-R

Eaton Electrical / Coiltronics / Bussmann

Common Mode Chokes Dual 790uH 100kHz 1.05A 0.145Ohm DCR SMD T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Eaton Electrical / Coiltronics / Bussmann
Part No:
CMS3-12-R
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
600
Package Type:
REEL
Dimension:
13.97mm x 13.97mm x 63114mm
Configuration:
Dual3100
Attenuation:
N/A
Impedance:
N/A
Family:
CMS
Common Mode Chokes Dual 790uH 100kHz 1.05A 0.145Ohm DCR SMD T/R
IN STOCK: 0
Minimum Order:
600
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
600
$3.07
$1,842.000
1,200
$2.91
$3,492.000
2,400
$2.77
$6,648.000
15,000 +
$2.09
$31,350.000
Tools/3D Models
Product Guides