CMS3-8-R
Eaton Electrical / Coiltronics / BussmannCommon Mode Chokes Dual 350uH 100kHz 2A 0.04Ohm DCR SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electrical / Coiltronics / Bussmann
Part No:
CMS3-8-R
RoHS:
Yes
Supplier Standard Pack
600
Package Type:
REEL
Impedance:
N/A
Family:
CMS
Configuration:
Dual3100
Dimension:
13.97mm x 13.97mm x 63114mm
Attenuation:
N/A
Common Mode Chokes Dual 350uH 100kHz 2A 0.04Ohm DCR SMD T/R
IN STOCK:
0
Minimum Order:
600
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
600
$3.19
$1,914.000
1,200
$3.03
$3,636.000
2,400
$2.88
$6,912.000
15,000
+
$2.17
$32,550.000
Product Guides