CTX210605-R
Eaton Electrical / Coiltronics / BussmannPower Transformer 1:67 6W 7Term. Gull Wing SMD
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electrical / Coiltronics / Bussmann
Part No:
CTX210605-R
RoHS:
Yes
Supplier Standard Pack
70
Package Type:
Primary Configuration:
Dual+Auxilary
Primary Side Voltage:
20 V
Secondary Configuration:
Single
Secondary Side Voltage:
1340 V
Secondary Side Current:
11 mA
Power Rating:
6 W
Mounting:
Surface Mount
Dimension:
16.5 x 26 x 7.1 mm
Power Transformer 1:67 6W 7Term. Gull Wing SMD
Search Keywords:
CTX210605R
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$12.43
$12.430
10
$11.30
$113.000
25
+
$10.50
$262.500
Product Guides