CTX210611-R
Eaton Electrical / Coiltronics / BussmannPower Transformer 1:125 6W 7Term. Gull Wing SMD
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electrical / Coiltronics / Bussmann
Part No:
CTX210611-R
RoHS:
Yes
Supplier Standard Pack
70
Package Type:
Primary Configuration:
Dual+Auxilary
Primary Side Voltage:
11 V
Secondary Configuration:
Single
Secondary Side Voltage:
1340 V
Secondary Side Current:
11 mA
Power Rating:
6 W
Mounting:
Surface Mount
Dimension:
16.5 x 26 x 7.1 mm
Power Transformer 1:125 6W 7Term. Gull Wing SMD
Search Keywords:
CTX210611R
IN STOCK:
0
Minimum Order:
4
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
4
$13.12
$52.480
5
$12.28
$61.400
10
$7.10
$71.000
50
$5.29
$264.500
100
$5.00
$500.000
500
$4.56
$2,280.000
1,000
+
$4.49
$4,490.000
Product Guides