CTX210655-R
Eaton Electrical / Coiltronics / BussmannPower Transformer 1:67 2.5W 10Term. Gull Wing SMD
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electrical / Coiltronics / Bussmann
Part No:
CTX210655-R
RoHS:
Yes
Supplier Standard Pack
70
Package Type:
Primary Configuration:
Dual+Auxilary
Primary Side Voltage:
20 V
Secondary Configuration:
Single
Secondary Side Voltage:
1340 V
Secondary Side Current:
5 mA
Power Rating:
2.5 W
Mounting:
Surface Mount
Dimension:
14.35 x 20.6 x 8 mm
Power Transformer 1:67 2.5W 10Term. Gull Wing SMD
Search Keywords:
CTX210655R
IN STOCK:
0
Minimum Order:
70
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
70
$9.150
$640.500
560
$3.818
$2,138.080
1,050
$3.364
$3,532.200
5,040
$3.039
$15,316.560
10,010
+
$2.779
$27,817.790
Product Guides