help desk software
DATA SHEET

CTX50-1-52-R

Eaton Electrical / Coiltronics / Bussmann

Inductor Power Toroid 50.29uH/50uH 20% 100KHz Powdered Iron 2.6A 0.0715Ohm DCR RDL Bulk

RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Eaton Electrical / Coiltronics / Bussmann
Part No:
CTX50-1-52-R
RoHS:
Yes
HTS:
8504508000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Package Type:
BULK
Inductance:
50.29/50(Rated) uH
Type:
Power
Impedance:
N/A
Lead Pitch:
7.5 mm
Tolerance:
20 %
Technology:
Toroid
Maximum DC Resistance:
71.5 mOhm
Maximum DC Current:
2.6 A
Protection Style:
N/A
Packaging:
Bulk
Inductor Power Toroid 50.29uH/50uH 20% 100KHz Powdered Iron 2.6A 0.0715Ohm DCR RDL Bulk
Search Keywords:
CTX50152R
IN STOCK: 0
Minimum Order:
20
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$2.390
$47.800
25
$1.510
$37.750
100
$1.381
$138.100
300
$1.312
$393.600
15,000 +
$0.982
$14,730.000
Tools/3D Models
Product Guides